Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £314.250 |
| 5+ | £305.440 |
| 10+ | £285.560 |
Price for:Each
Minimum: 1
Multiple: 1
£314.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoPMI-2.5DC-N-LCD
Order Code4291214
Technical Datasheet
SVHCTo Be Advised
Product Overview
PMI-2.5DC-N-LCD is a series PMI particulate matter transmitter which is designed to measure indoor air quality by detecting particulate matter in an office environment or HVAC duct. Using laser scattering technology, the Series PMI can measure particles as small as 0.3μm, making it an essential component of any indoor air quality monitoring system. Typical applications include educational institutions, healthcare facilities, corporate offices, hotels/restaurants and air purifiers.
- PM 2.5 particulate size
- Duct mounting
- Modbus®, 4-20mA, 0-10V output
- 4-digit LCD display
- Maintains healthy air supply with long term stability and accuracy
- Low maintenance with 10 years of service life in auto mode
- Minimal downtime with overvoltage protection
- IP65 enclosure rating
Technical Specifications
SVHC
To Be Advised
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
Tariff No:90318080
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.285763