Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £249.040 |
5+ | £242.060 |
10+ | £226.310 |
Product Overview
DS-300-1-LV is a series DS-300 in-line flow sensor. Sensor is averaging pitot tube for compatible gases and liquids that provide accurate and convenient flow rate sensing, for schedule 40 pipe, when purchased with suitable differential pressure gauge with appropriate range. The series DS-300 averaging flow sensor is designed to be inserted in the pipeline through a compression fitting. Multiple sensing point measurement and built-in averaging capability eliminates the need for “traversing” the flowing stream with single point velocity pressure measurement saving time. Typical applications include remediation, natural, flare, flue, stack gas, boiler feedwater, cooling water, superheated, saturated, or geothermal steam, combustion or compressed air and oil flow monitoring.
- Extremely reliable, proven technology, Pitot tubes, have been used in flow measurement for years
- Rugged construction yields, non-clogging, stable design
- Temperature limit of 200°F (93.3°C)
- 1 " pipe size, without valves
Technical Specifications
-
-
DS Series
6.35mm
-
-
To Be Advised
200psi
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate