Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part No1920-00
Order Code4290291
Product Range1900 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £106.650 |
| 5+ | £103.660 |
| 10+ | £96.910 |
Price for:Each
Minimum: 1
Multiple: 1
£106.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No1920-00
Order Code4290291
Product Range1900 Series
Technical Datasheet
Pressure Port Type1/8" FNPT
Pressure Fitting Style1/8" FNPT
Operating Pressure Min0.07Inch-H2O
Operating Pressure Max0.15Inch-H2O
Sensor MountingFlange
Contact ConfigurationSPDT
Electrical ConnectionScrew
Product Range1900 Series
SVHCTo Be Advised
Product Overview
1920-00 is a series AT-1900 ATEX/IECEx approved compact low differential pressure switch. This is most popular switch and is now available in a flameproof package. This pressure switch combines advanced design and precision construction to make this switch able to perform many of the tasks of larger, costlier units. Typical applications include hazardous area low pressure applications, air conditioning refrigeration coil icing detection; defrost cycle initiation, clogged filter detection, variable air volume controller.
- Model with conduit with HP back port
- Range from 0.07 - 0.15" water column
- Flameproof enclosure protects the device in hazardous areas
- Compact size and repeatability provide a high-value switch for many industrial and OEM applications
- Range screw protected inside switch enclosure prevents tampering
- Increased response time at low pressures with LD port configuration
- SPDT switch type
- Diaphragm in vertical position
- IP66 enclosure rating
- Aluminium housing material and texture epoxy coat RAL7015
Technical Specifications
Pressure Port Type
1/8" FNPT
Operating Pressure Min
0.07Inch-H2O
Sensor Mounting
Flange
Electrical Connection
Screw
SVHC
To Be Advised
Pressure Fitting Style
1/8" FNPT
Operating Pressure Max
0.15Inch-H2O
Contact Configuration
SPDT
Product Range
1900 Series
Technical Docs (1)
Legislation and Environmental
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate