Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
The TP 9 is a hand operated component Pre-forming Tool for precise 90° bending of leads from circuit board components such as resistors and diodes. The TP 9 accommodates the same range as the TP 8 and adds the ability to crop to length at the same time.
- 0.25 to 1mm Lead diameter
Applications
Maintenance & Repair
Technical Specifications
Pre-Forming Tool Type
Lead
Product Range
-
Bend Length Max
32mm
SVHC
No SVHC (17-Dec-2014)
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
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28