Print Page
Image is for illustrative purposes only. Please refer to product description.
76 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £52.900 |
| 3+ | £49.180 |
Price for:Each
Minimum: 1
Multiple: 1
£52.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03480
Order Code4161302
Tester TypeNetwork Cable Tester
Resistance-
External Height-
External Width-
External Depth-
Product Range-
SVHCTo Be Advised
Product Overview
Network cable tracker that offers digital and analogue signaling in one network toner and probe.
- Three cable tracing modes - digital, analogue, and PoE
- Tone generator sends strong, clear toning to locate cables more quickly
- PoE scan mode will makes cable tracing more precise
- Performs wire map testing and check common connection problems including open, short, cross, split, and reversed pairs
- Measure the length of LAN cables with range of 2.5-500m
- Test the info of PoE devices such as PoE voltage, power supply polarity and mode, and type of PSE (802.3af/802.3at standards)
- Port flash test enables you to locate network ports by flashing port light on switches or routers
- Shows the connected switch’s info like speed, transmitting mode, and protocol
- The receiver (tone probe) can detect AC voltage presence
- 128x64 graphic LCD display
- Requires 3x AAA, and 1x 9V, PP3 battery (not supplied)
Technical Specifications
Tester Type
Network Cable Tester
External Height
-
External Depth
-
SVHC
To Be Advised
Resistance
-
External Width
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.43