Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03247
Order Code3383095
Technical Datasheet
Kit Contents48 Pcs of Phillips, Pozi, Tamperproof Hex w/ Hole, Tamperproof Torx w/ Hole, Slotted Bits & Handle
Product Range-
SVHCTo Be Advised
Product Overview
- <bold>25mm Bits:</bold>
- Phillips: 4x PH0, 4x PH1, 4x PH2, 4x PH3
- Pozidriv: 4x PZ1, 4x PZ2, 4x PZ3
- Tamperproof Hex with Hole: 3x 3mm, 3x 4mm, 2x 5mm, 2x 5.5mm, 2x 6mm
- Tamperproof Torx with Hole: TX10, TX15, TX20, TX25
- Slotted: 2x 3/16", 2x 1/4"
- <bold>50mm Bits:</bold>
- PH1, PH2
- Handle
Technical Specifications
Kit Contents
48 Pcs of Phillips, Pozi, Tamperproof Hex w/ Hole, Tamperproof Torx w/ Hole, Slotted Bits & Handle
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.58