Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03242
Order Code3383089
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
- Phillips: 1x PH1, 2x PH2, 1x PH3
- Pozi: 1x PZ1, 2x PZ2 1x PZ3
- Slotted: 3mm, 4mm, 5mm, 6mm
- Hex: 3mm, 4mm, 5mm, 6mm
- Torx: T10, T15, T20, T25, T27, T30, T40
- Tamperproof Torx: TX10, TX15, TX20, TX25, TX27, TX30, TX40
Technical Specifications
Kit Contents
32 Pcs of Phillips, Pozidriv, Slotted, Hex, Torx, Tamperproof Torx Bits
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.249