Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03241
Order Code3383087
Technical Datasheet
Kit Contents26 Pcs of Phillips, Pozi, Slotted, Torx, Plated Bits, Sockets, Bit Holder, Ratchet Handle & Adaptor
Product Range-
SVHCTo Be Advised
Product Overview
A comprehensive 26 Piece ratchet screwdriver and bit set. Constructed from Chromium-Vanadium Steel for strength and durability.
- 6x 25mm Chromium-Vanadium Steel Sockets
- Phillips: PH1, 2x PH2, PH3
- Pozi: PZ1, 2xPZ2, PZ3
- Slotted: 3mm, 4mm, 5.5mm & 6.5mm
- Torx: T10, T15, T20, T25, T30
- Plated: 5, 6, 7, 8, 9, 10
- Magnetic Bit Holder
- Ratchet Handle
- 25mm Adaptor
Technical Specifications
Kit Contents
26 Pcs of Phillips, Pozi, Slotted, Torx, Plated Bits, Sockets, Bit Holder, Ratchet Handle & Adaptor
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.438