Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD03240
Order Code3383086
Product RangeDuratool - Security Bit Sets
Your Part Number
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03240
Order Code3383086
Product RangeDuratool - Security Bit Sets
Technical Datasheet
Kit Contents33 Pcs of T8-T40 Torx, 5/64-5/32" Hex, 2-6mm Hex, #1-#4 Tri-Ling, #4-#10 Spanner & Bit Holder
Product RangeDuratool - Security Bit Sets
SVHCTo Be Advised
Product Overview
A 33 piece security bit set, ideal for use with cordless screwdrivers and drills.
- Compact pocket sized bit box
- High quality S2 Steel bits
- Star (Tamperproof): T8, T10, T15, T20, T25, T27, T30, T35 and T40
- Hex Metric (Tamperproof): 2mm, 2.5mm, 3mm, 4mm, 5mm and 6mm
- Hex AF (Tamperproof): 5/32", 9/64", 1/8", 7/64", 3/32" and 5/64"
- Spanner: 4mm, 6mm, 8mm & 10mm
- Tri-Wing: 1mm, 2mm, 3mm & 4mm
- Torq: 6mm, 8mm & 10mm
Technical Specifications
Kit Contents
33 Pcs of T8-T40 Torx, 5/64-5/32" Hex, 2-6mm Hex, #1-#4 Tri-Ling, #4-#10 Spanner & Bit Holder
SVHC
To Be Advised
Product Range
Duratool - Security Bit Sets
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.237