Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03005
Order Code2444434
Technical Datasheet
Cutter Type-
Overall Length5.25"
Cut TypeStraight
Cutting Capacity Max6mm
Cutting Edge Hardness-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
A quality precision cutter and wire stripper manufactured from carbon steel which has been specially hardened. The adjustable stripper has a sliding screw which enables the user to adjust the cable stripping diameter up to 6.0mm (10 AWG).
- Adjustable screw control
- Looping hole in jaw for wire bending
- Integral steel spring
- Cushioned grips
Technical Specifications
Cutter Type
-
Cut Type
Straight
Cutting Edge Hardness
-
SVHC
No SVHC (17-Dec-2014)
Overall Length
5.25"
Cutting Capacity Max
6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.094