Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD02247
Order Code2103315
Also Known AsGTIN UPC EAN: 5051259014145
Technical Datasheet
No Longer Manufactured
Alternatives for D02247
2 Products Found
Product Overview
- High quality chrome vanadiun steel, metric hexagonal key
- Chamfered ball point end on one side allows user to work at angles up tp 25°
Technical Specifications
AF Size - Metric
4mm
Hex Key Type
Ball End
Product Range
-
AF Size - Imperial
-
Long Arm Length
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82041100
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01769