Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD02225
Order Code2103290
Also Known AsGTIN UPC EAN: 5051259013926
Your Part Number
No Longer Manufactured
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD02225
Order Code2103290
Also Known AsGTIN UPC EAN: 5051259013926
Technical Datasheet
Kit Contents-
Product Range-
Alternatives for D02225
2 Products Found
Product Overview
- Superslim screwdrivers
- 2 Component anti-slip handle
- Chrome vanadium steel blades
- Rotating caps allow ease of use and greater control at low torque values
- Overall length 131mm
- Blade length 50mm
Contents
1.3, 1.5, 2, 2.5, 3, 4mm
Technical Specifications
Kit Contents
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82059090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14
