Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD01968
Order Code2103247
Also Known AsGTIN UPC EAN: 5051259012950
Technical Datasheet
No Longer Manufactured
Product Information
Technical Specifications
Supply Voltage VAC
230V
Drilling Capacity Steel
13mm
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Drilling Capacity Wood
30mm
Drilling Capacity Concrete
18mm
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84672199
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.6