Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01933
Order Code2103213
Technical Datasheet
Box TypeGeneral Purpose Storage
Box MaterialPlastic
Box ColourBlack
External Height - Imperial12.2"
External Height - Metric310mm
External Width - Imperial14.84"
External Width - Metric377mm
External Depth - Imperial10.43"
External Depth - Metric265mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
A compact storage system, containing four service cases each with removable inserts.
- Lockable catches and carry handle
- Suitable for wall or bench mounting
- Durable impact resistant plastic construction
- Dimensions (HxWxD): 310mm x 377mm x 265mm
- Each plastic tray includes 13 small yellow boxes
- The yellow box sizes are; 6 pieces at 38mm x 54mm, 3 pieces at 54mm x 78mm, 2 pieces at 50mm x 155mm, 1 piece at 78mm x 107mm & 1 piece at 76mm x 215mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Black
External Height - Metric
310mm
External Width - Metric
377mm
External Depth - Metric
265mm
SVHC
No SVHC (17-Dec-2014)
Box Material
Plastic
External Height - Imperial
12.2"
External Width - Imperial
14.84"
External Depth - Imperial
10.43"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.7