Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01809
Order Code1908004
Technical Datasheet
Length50mm
For Use WithDIN 3126-C 6,3 (ISO 1173)
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The D01809 is a 1/4-inch Hex Bit Holder with stainless steel sleeve, retaining ring and strong permanent magnet. It is suitable for 1/4-inch DIN 3126-C 6, 3 (ISO 1173) hexagon insert bits and Wera series 1. It is also suitable for power tools with DIN 3126-F 6, 3, ISO 1173 receiver.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial
Technical Specifications
Length
50mm
Product Range
-
For Use With
DIN 3126-C 6,3 (ISO 1173)
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0188