Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01013
Order Code1696527
Technical Datasheet
Plier StyleSnipe Nose
Overall Length143mm
Product Range-
SVHCNo SVHC (12-Jan-2017)
Alternatives for D01013
1 Product Found
Product Overview
The D01013 is a long Snipe Nose Pliers with smooth jaw. The electronic professional pliers has dual leaf spring in blue steel. It is made of high quality ball bearing steel.
- 2-component ESD ergonomic handles, soft comfortable gripping surface, hard plastic core
- Matched bearing rings to minimize metal-metal contact and friction
- Lap joint with screw to achieve a high level of strength and precision
- Static dissipative (10⁶ to 10⁸R/sq.), oil, grease and wear-resistant
- 63 to 65 HRC Rockwell hardness
Applications
Maintenance & Repair
Technical Specifications
Plier Style
Snipe Nose
Product Range
-
Overall Length
143mm
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105