Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00752
Order Code1514481
Technical Datasheet
Kit TypeWasher
Kit ContentsSize M2, M2.5, M3, M4, M5, M6, M8 & M10 Washers
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The D00752 is a metric nylon Washer Kit contains a range of nylon washers in 8 different sizes ranging from M2 to M10.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial
Contents
250-piece M2 washer, 250-piece M2.5 washer, 200-piece M3 washer, 100-piece M4 washer, 50-piece M5 washer, 50-piece M6 washer, 15-piece M8 washer and 10-piece M10 washer.
Technical Specifications
Kit Type
Washer
Product Range
-
Kit Contents
Size M2, M2.5, M3, M4, M5, M6, M8 & M10 Washers
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1