Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD00477
Order Code1517693
Product RangeDuratool - Jober Drill Bits
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00477
Order Code1517693
Product RangeDuratool - Jober Drill Bits
Technical Datasheet
Drill Bit Size Metric4mm
Drill Bit Size Imperial-
Effective Length43mm
Overall Length75mm
Product RangeDuratool - Jober Drill Bits
SVHCNo SVHC (17-Jan-2023)
Alternatives for D00477
3 Products Found
Product Overview
- HSS - Ground to DIN338
- Black oxide M1 material
- 118° standard point
- For metal, wood and plastic
Technical Specifications
Drill Bit Size Metric
4mm
Effective Length
43mm
Product Range
Duratool - Jober Drill Bits
Drill Bit Size Imperial
-
Overall Length
75mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82075090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0055