Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD00391
Order Code1341140
Product RangeDuratool - Security Bit Sets
Also Known AsD31H 2,2/ 4-FH-3,81-Y
Your Part Number
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00391
Order Code1341140
Product RangeDuratool - Security Bit Sets
Also Known AsD31H 2,2/ 4-FH-3,81-Y
Technical Datasheet
Kit ContentsT8 to T40 Torx, 5/64 to 5/32" Hex, 2 to 6mm Hex, #1 to #4 Tri-Ling, #4 to #10 Spanner, Bit Holder
Product RangeDuratool - Security Bit Sets
SVHCNo SVHC (17-Dec-2014)
Alternatives for D00391
1 Product Found
Product Overview
A 33 piece security bit set ideal for use with cordless screwdrivers and drills.
- Compact pocket sized bit box
- Supplied with 1x 60mm bit holder
- Torq bits: T8, T10, T15, T20, T25, T27, T30, T35, T40
- Hex bits: 5/64", 3/32", 7/64", 1/8", 9/64", 5/32"
- Hex bits: 2, 2.5, 3, 4, 5, 6mm
- Tri-wing bits: #1, #2, #3, #4
- Spanner bits: .#4, #6, #8, #10
- Cross-head bits: #6, #8, #10
- Magnetic bit holder
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Warnings
Note: Should only be used as standard bits and not security bits, as in some cases the security hole is not central
Technical Specifications
Kit Contents
T8 to T40 Torx, 5/64 to 5/32" Hex, 2 to 6mm Hex, #1 to #4 Tri-Ling, #4 to #10 Spanner, Bit Holder
SVHC
No SVHC (17-Dec-2014)
Product Range
Duratool - Security Bit Sets
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82075090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.255
