Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD00301
Order Code1712155
Also Known AsGTIN UPC EAN: 5051259003583
Your Part Number
No Longer Stocked
Product Overview
- Quick action Clamp
- One handed operation
- Fast clamping and release
- 150mm (6") clamping capacity
Technical Specifications
Jaw Opening Max
6"
Length
150mm
Clamp Material
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39261000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.645
