Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD00157
Order Code1447438
Also Known AsGTIN UPC EAN: 5051259002197
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00157
Order Code1447438
Also Known AsGTIN UPC EAN: 5051259002197
Technical Datasheet
Overall Length600mm
Blade Width19mm
Blade Material-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- Suitable for removing nails, dismantling, prising and opening
- Size: 24" x ¾" (600 x 19mm)
- Weight: 1.9kg
Technical Specifications
Overall Length
600mm
Blade Material
-
SVHC
No SVHC (17-Dec-2014)
Blade Width
19mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4