Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00010Copy
Order Code1454283
Technical Datasheet
Crimp Tool Type-
For Use With-
Product Range-
Product Overview
- A crimping, stripping and cutting tool complete with 60 insulated terminals.
- Features:
- Stripping - 0.75, 0.9, 1.25, 2.0, 3.5, 5.5mm²
- Crimping - 1.25, 2.0, 3.5-5.5mm² (non-insulated), 1.25, 2.0, 5.5mm² (insulated)
- Bolt cutter - M2.6, M3, M3.5, M4, M5
- Length: 230mm
Technical Specifications
Crimp Tool Type
-
Product Range
-
For Use With
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44
