Print Page



Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDURATOOL
Manufacturer Part No908-H003M
Order Code3127783
Technical Datasheet
Lifter TypeClaw Pick-Up Tool
Length122mm
External Diameter7mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 908-H003M is a Nut-launcher/Pick-up Tool suitable for launching nuts or retrieving objects.
- Three gripping prongs extended by pressing a button
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Technical Specifications
Lifter Type
Claw Pick-Up Tool
External Diameter
7mm
SVHC
No SVHC (17-Dec-2014)
Length
122mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018