Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDURATOOL
Manufacturer Part No119060016
Order Code7070810
Technical Datasheet
Screw Length16mm
Product Range-
Alternatives for 119060016
2 Products Found
Product Overview
The 119 series screws from All Thread are nylon 6.6 cheese head screws. These screws isolate metal screws and are excellent isolators.
- Resist corrosion and used for light load bearings
- Thread size M6 and 1mm pitch
- Available in variety of length from 5mm to 45mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Screw Length
16mm
Product Range
-
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066