Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £4.350 |
5+ | £3.160 |
10+ | £2.900 |
20+ | £2.670 |
50+ | £2.540 |
Price for:Each
Minimum: 1
Multiple: 1
£4.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoDM84-2012-35-5012
Order Code2103608
Product RangeDM84
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage12VAC
Contact Current8A
Product RangeDM84
Relay MountingSocket
Coil Type-
Contact Voltage VAC250VAC
Relay TerminalsQuick Connect
Contact Voltage VDC24VDC
Contact MaterialSilver Nickel
Coil Resistance100ohm
SVHCNo SVHC (14-Jun-2023)
Product Overview
The DM84 series general purpose Industrial Relay with cadmium-free contacts. it is suitable for PCB and plug-in sockets.
- AC and DC coils
- Recyclable
- 5000V/10mm Reinforced insulation
Applications
Industrial
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
Socket
Contact Voltage VAC
250VAC
Contact Voltage VDC
24VDC
Coil Resistance
100ohm
Coil Voltage
12VAC
Product Range
DM84
Coil Type
-
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012247