Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDURACELL
Manufacturer Part NoMN1604 P2 +/PWR.
Order Code3819133
Technical Datasheet
Battery Voltage9V
Battery Size CodePP3
Battery TechnologyAlkaline
Battery Capacity-
External Height48.5mm
Battery TerminalsSnap Contact
Pack Quantity2
External Width17.5mm
External Depth26.5mm
Battery Type / SizePP3
Weight46g
Battery IEC Code6LR61
Battery NEDA Code1604A
Battery Compliance-
Product Range-
Alternatives for MN1604 P2 +/PWR.
1 Product Found
Technical Specifications
Battery Voltage
9V
Battery Technology
Alkaline
External Height
48.5mm
Pack Quantity
2
External Depth
26.5mm
Weight
46g
Battery NEDA Code
1604A
Product Range
-
Battery Size Code
PP3
Battery Capacity
-
Battery Terminals
Snap Contact
External Width
17.5mm
Battery Type / Size
PP3
Battery IEC Code
6LR61
Battery Compliance
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061018
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099