Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerDURACELL
Manufacturer Part NoDLCR-V3
Order Code4333974
Technical Datasheet
Battery Voltage3V
Battery Size Code-
Battery TechnologyLithium Manganese Dioxide
Battery Capacity3Ah
Battery TerminalsPressure Contact
External Height52.2mm
Pack Quantity1
External Width28.6mm
External Depth14.6mm
Battery Type / Size-
Weight39g
Battery IEC Code-
Battery NEDA Code5407LC
Battery Compliance-
Product Range-
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Terminals
Pressure Contact
Pack Quantity
1
External Depth
14.6mm
Weight
39g
Battery NEDA Code
5407LC
Product Range
-
Battery Size Code
-
Battery Capacity
3Ah
External Height
52.2mm
External Width
28.6mm
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85065090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042
UN Hazard Code:3090