Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURACELL
Manufacturer Part NoDL123AB1 ULTRA M3
Order Code4951530
Also Known AsCR123A
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerDURACELL
Manufacturer Part NoDL123AB1 ULTRA M3
Order Code4951530
Also Known AsCR123A
Technical Datasheet
Battery Voltage3V
Battery Size Code2/3A
Battery TechnologyLithium Manganese Dioxide
External Diameter16.9mm
Battery Capacity1.5Ah
External Height34mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity2
Battery Type / Size2/3A
Weight16g
Battery IEC CodeCR17345
Battery NEDA Code5018LC
Battery Compliance-
Product Range-
Alternatives for DL123AB1 ULTRA M3
3 Products Found
Product Overview
The DL123AB1 ULTRA M3 is a CR17345 5018LC 2/3A 3V/1500mAh Non-rechargeable Battery, lithium manganese dioxide technology with raised positive and flat negative terminal, lithium manganese dioxide batteries offer practically double the cell voltage of carbon zinc, mercury or silver oxide batteries, despite their small size, energy density is very high.
- -30 to 60°C Temperature range
Applications
Consumer Electronics
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
1.5Ah
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
2/3A
Battery IEC Code
CR17345
Battery Compliance
-
Battery Size Code
2/3A
External Diameter
16.9mm
External Height
34mm
Pack Quantity
2
Weight
16g
Battery NEDA Code
5018LC
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
UN Hazard Code:3090