Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURACELL
Manufacturer Part NoD357H.
Order Code4446525
Also Known AsD303, D357
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDURACELL
Manufacturer Part NoD357H.
Order Code4446525
Also Known AsD303, D357
Technical Datasheet
Battery Voltage1.55V
Battery Size Code-
Battery TechnologySilver Oxide
External Diameter11.6mm
Battery Capacity170mAh
External Height5.4mm
Battery TerminalsPressure Contact
Pack Quantity2
Battery Type / SizeButton Cell
Weight2.09g
Battery IEC CodeSR44
Battery NEDA Code1131SO
Battery Compliance-
Product Range-
Alternatives for D357H.
1 Product Found
Product Overview
D357H is a 1.5V zinc/monovalent silver oxide watch battery, suitable for use in electronic equipment including callipers and micrometers.
- 1.55V nominal voltage
- Capacity of 170mAh, discharge over 6.8Kohm at 20°C to 0.9V
- Operating temperature range from 0°C to 60°C
Contents
Supplied in packs of 2 batteries.
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
1.55V
Battery Technology
Silver Oxide
Battery Capacity
170mAh
Battery Terminals
Pressure Contact
Battery Type / Size
Button Cell
Battery IEC Code
SR44
Battery Compliance
-
SVHC
No SVHC (17-Dec-2014)
Battery Size Code
-
External Diameter
11.6mm
External Height
5.4mm
Pack Quantity
2
Weight
2.09g
Battery NEDA Code
1131SO
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85064000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006