Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURACELL
Manufacturer Part NoACCU C2
Order Code4140280
Also Known AsDC1400
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerDURACELL
Manufacturer Part NoACCU C2
Order Code4140280
Also Known AsDC1400
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity2.2Ah
Battery Size CodeC
External Diameter26.2mm
Battery TerminalsRaised Positive and Flat Negative
External Height50mm
Pack Quantity2
Battery Type / SizeC
Weight61g
Battery IEC CodeHR14
Battery NEDA Code1.2H3
Battery Compliance-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The ACCU C2 is a C 1.2V/2.2Ah Rechargeable Battery features a nickel metal hydride technology, raised positive and flat negative terminals. Designed for high drain devices. Universal desktop unit designed for AAA, A, AA, C, D, PP3 NiMH batteries only.
- High capacity
- Fitted with UK 3-pin mains plug
- 30mΩ at 1kHz Nominal internal impedance
- -20 to 50°C Operating temperature range
Applications
Portable Devices, Computers & Computer Peripherals
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
2.2Ah
External Diameter
26.2mm
External Height
50mm
Battery Type / Size
C
Battery IEC Code
HR14
Battery Compliance
-
SVHC
No SVHC (17-Dec-2014)
Battery Technology
Nickel Metal Hydride
Battery Size Code
C
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
2
Weight
61g
Battery NEDA Code
1.2H3
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
UN Hazard Code:3496