Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURACELL
Manufacturer Part No5000394203822
Order Code1832228
Also Known AsDX2400
Technical Datasheet
45 In Stock
Need more?
Delivery in 2 Business Days
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | £23.930 |
5+ | £21.120 |
10+ | £18.890 |
20+ | £17.100 |
50+ | £16.760 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
£23.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURACELL
Manufacturer Part No5000394203822
Order Code1832228
Also Known AsDX2400
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity900mAh
Battery Size CodeAAA
External Diameter10.5mm
External Height44.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity4
Battery Type / SizeAAA
Weight12.8g
Battery IEC CodeHR03
Battery NEDA Code1.2H2
Battery Compliance-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Alternatives for 5000394203822
3 Products Found
Product Overview
High capacity Duracell AAA rechargeable batteries; ideally suited for powering high-drain devices, such as digital cameras and portable games consoles
- Ideal for powering high drain devices
- Duracell rechargeable batteries deliver quality and dependability
- Stays charged longer than standard rechargeable batteries
- Compatible with all battery chargers, can be recharged up to 1000 times
- Supplied in a retail blister pack
Contents
Batteries only
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
900mAh
External Diameter
10.5mm
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
AAA
Battery IEC Code
HR03
Battery Compliance
-
SVHC
No SVHC (14-Jun-2023)
Battery Technology
Nickel Metal Hydride
Battery Size Code
AAA
External Height
44.5mm
Pack Quantity
4
Weight
12.8g
Battery NEDA Code
1.2H2
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
UN Hazard Code:3496