Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDURACELL
Manufacturer Part No5000394065710
Order Code1330278
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity2.45Ah
External Diameter14.5mm
Battery Size CodeAA
External Height50.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity4
Battery Type / SizeAA
Weight30.2g
Battery IEC CodeHR6
Battery NEDA Code1.2H1
Battery Compliance-
Product Range-
Alternatives for 5000394065710
1 Product Found
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
2.45Ah
Battery Size Code
AA
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
AA
Battery IEC Code
HR6
Battery Compliance
-
Battery Technology
Nickel Metal Hydride
External Diameter
14.5mm
External Height
50.5mm
Pack Quantity
4
Weight
30.2g
Battery NEDA Code
1.2H1
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104