Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDURACELL
Manufacturer Part No5000394019287.
Order Code2062020
Technical Datasheet
Battery Voltage9V
Battery Size CodePP3
Battery TechnologyAlkaline
Battery Capacity-
External Height48.5mm
Battery TerminalsSnap Contact
External Width26.5mm
Pack Quantity2
External Depth17.5mm
Battery Type / SizePP3
Weight45g
Battery IEC Code6LR61
Battery NEDA Code1604A
Battery Compliance-
Product Range-
Product Overview
Duracell PLUS POWER provides long lasting dependable power across a wide range of everyday appliances.
- Improved performance, longer lasting
- Non-rechargeable and mercury free
- 7 year shelf life
- Date stamped
- Guaranteed against leakage
Technical Specifications
Battery Voltage
9V
Battery Technology
Alkaline
External Height
48.5mm
External Width
26.5mm
External Depth
17.5mm
Weight
45g
Battery NEDA Code
1604A
Product Range
-
Battery Size Code
PP3
Battery Capacity
-
Battery Terminals
Snap Contact
Pack Quantity
2
Battery Type / Size
PP3
Battery IEC Code
6LR61
Battery Compliance
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:85061011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1