Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURACELL
Manufacturer Part No5000394019232
Order Code2345273
Product RangeDuracell Plus Power Alkaline
Also Known AsMN1300
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerDURACELL
Manufacturer Part No5000394019232
Order Code2345273
Product RangeDuracell Plus Power Alkaline
Also Known AsMN1300
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeD
Battery TechnologyAlkaline
Battery Capacity-
External Diameter34.2mm
External Height61.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity6
Battery Type / SizeD
Weight139g
Battery IEC CodeLR20
Battery NEDA Code13A
Battery Compliance-
Product RangeDuracell Plus Power Alkaline
Alternatives for 5000394019232
3 Products Found
Product Overview
Duracell PLUS POWER provides long lasting dependable power across a wide range of everyday appliances.
- Guaranteed power for 10 years whilst in storage with new Duralock technology
- Improved performance, longer lasting
- Non-rechargeable and mercury free
- Guaranteed against leakage
Contents
Batteries only
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
External Diameter
34.2mm
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
D
Battery IEC Code
LR20
Battery Compliance
-
Battery Size Code
D
Battery Capacity
-
External Height
61.5mm
Pack Quantity
6
Weight
139g
Battery NEDA Code
13A
Product Range
Duracell Plus Power Alkaline
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:85061018
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.855021