Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURACELL
Manufacturer Part No5000394019126
Order Code2345261
Product RangeDuracell Plus Power Alkaline
Also Known AsMN1400
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerDURACELL
Manufacturer Part No5000394019126
Order Code2345261
Product RangeDuracell Plus Power Alkaline
Also Known AsMN1400
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeC
Battery TechnologyAlkaline
Battery Capacity-
External Diameter26.2mm
Battery TerminalsRaised Positive and Flat Negative
External Height50mm
Pack Quantity4
Battery Type / SizeC
Weight69g
Battery IEC CodeLR14
Battery NEDA Code14A
Battery Compliance-
Product RangeDuracell Plus Power Alkaline
Alternatives for 5000394019126
4 Products Found
Product Overview
Duracell PLUS POWER provides long lasting dependable power across a wide range of everyday appliances.
- Guaranteed power for 10 years whilst in storage with new Duralock technology
- Improved performance, longer lasting
- Non-rechargeable and mercury free
- Guaranteed against leakage
Contents
Batteries only
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
External Diameter
26.2mm
External Height
50mm
Battery Type / Size
C
Battery IEC Code
LR14
Battery Compliance
-
Battery Size Code
C
Battery Capacity
-
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
4
Weight
69g
Battery NEDA Code
14A
Product Range
Duracell Plus Power Alkaline
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:85061011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32