Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURACELL
Manufacturer Part No5000394002852
Order Code2345267
Product RangeDuracell Ultra Power Alkaline
Also Known AsMX1400
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerDURACELL
Manufacturer Part No5000394002852
Order Code2345267
Product RangeDuracell Ultra Power Alkaline
Also Known AsMX1400
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeC
Battery TechnologyAlkaline
External Diameter26.2mm
Battery Capacity-
External Height50mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity2
Battery Type / SizeC
Weight71g
Battery IEC CodeLR14
Battery NEDA Code14A
Battery Compliance-
Product RangeDuracell Ultra Power Alkaline
Product Overview
The most powerful Duracell Ultra batteries ever; lasting up to 40% longer than Duracell Plus in high drain devices
- Ideal for high drain devices such as digital cameras, R/C toys and MP3 players
- Guaranteed power for 10 years whilst in storage with new Duralock technology
- Non-rechargeable and mercury free
Contents
Batteries only
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
-
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
C
Battery IEC Code
LR14
Battery Compliance
-
Battery Size Code
C
External Diameter
26.2mm
External Height
50mm
Pack Quantity
2
Weight
71g
Battery NEDA Code
14A
Product Range
Duracell Ultra Power Alkaline
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:85061011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16