Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDT ELECTRONICS
Manufacturer Part NoDS1225Y-200
Order Code396035
Technical Datasheet
Memory TypeSRAM
Memory Size16Kbit
Access Time200ns
Memory Case StyleDIP
No. of Pins28Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Technical Specifications
Memory Type
SRAM
Access Time
200ns
No. of Pins
28Pins
Operating Temperature Max
70°C
Memory Size
16Kbit
Memory Case Style
DIP
Operating Temperature Min
0°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001