Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDRAKA
Manufacturer Part No900217SA0000FE0100
Order Code1602390
Technical Datasheet
Cable ShieldingUnscreened
LAN CategoryCat5e
Wire Gauge26AWG
Conductor Area CSA-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
No. of Pairs4 Pair
Jacket ColourGreen
No. of Max Strands x Strand Size7 x 0.18mm
Voltage Rating-
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter5.2mm
Product Range-
Product Overview
The 900217SA0000FE0100 is a 4-pair CAT-5e unshielded UTP Patch Cable with stranded copper conductor, PE insulator and a flame-retardant green PVC sheath. It is suitable for generic cabling systems.
- CPR: Not Yet Qualified
- 100Ω Impedance
- ≥2000MΩ x km Insulation resistance (500V)
- ≤1500pF/km Unbalance capacitance (pair to ground)
- ≤535ns/100m Propagation delay
- PVC fire rating IEC 60332-1
- -20 to 60°C Temperature rating
Applications
Communications & Networking
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
26AWG
Reel Length (Imperial)
328ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
7 x 0.18mm
Jacket Material
PVC
External Diameter
5.2mm
LAN Category
Cat5e
Conductor Area CSA
-
Reel Length (Metric)
100m
Jacket Colour
Green
Voltage Rating
-
Conductor Material
Copper
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.1