Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDOW
Manufacturer Part NoTC-4535 A-B KIT 142G
Order Code4354391
Product RangeTC-4535 Series
Also Known As4137162
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £119.280 |
5+ | £107.350 |
10+ | £97.590 |
Price for:Each
Minimum: 1
Multiple: 1
£119.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDOW
Manufacturer Part NoTC-4535 A-B KIT 142G
Order Code4354391
Product RangeTC-4535 Series
Also Known As4137162
Technical Datasheet
Thermal Conductivity3.4W/m.K
Conductive MaterialSilicone
Thickness-
Thermal Impedance-
Dielectric Strength22kV/mm
External Length-
External Width-
Product RangeTC-4535 Series
Product Overview
TC-4535 CV A/B KIT(W/SM),CRT,142G-2CTN is a CV thermally conductive gap filler. A soft and compressible material once cured, designed to dissipate the heat from PCB module assemblies mounted on printed circuit board to heat sink providing a reliable cooling solution for modules like an engine or transmission control unit.
- Thermal conductivity: <gt/> 3.5W/m-K
- Room temperature cure or heat accelerated cure
- Long term performance stability during temperature cycling up to 150°C
- Holds vertical position in the assembly for long service period
- Controlled silicone volatility
- UL 94 V-0 flammability rating
Technical Specifications
Thermal Conductivity
3.4W/m.K
Thickness
-
Dielectric Strength
22kV/mm
External Width
-
SVHC
No SVHC (17-Dec-2015)
Conductive Material
Silicone
Thermal Impedance
-
External Length
-
Product Range
TC-4535 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.142