Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDOW
Manufacturer Part No3-1965 3.6KG
Order Code4354419
Also Known As4007474
Technical Datasheet
4 In Stock
Need more?
Delivery in 2 Business Days
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | £605.000 |
5+ | £550.000 |
10+ | £504.170 |
Price for:Each
Minimum: 1
Multiple: 1
£605.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDOW
Manufacturer Part No3-1965 3.6KG
Order Code4354419
Also Known As4007474
Technical Datasheet
Coating TypeConformal
Coating ApplicationsRigid & Flexible Circuit Boards, Printed Wiring Boards, Sensitive Components & Fine Pitch Design
Dispensing MethodPail
Coating ColourTransparent
Volume-
Weight3.6kg
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
3-1965 CONFORMAL COATING,KG,3.6KG-PAIL is a conformal coating. It features one-part, translucent, fast moisture RTV cure with mild heat acceleration possible, soft, stress-relieving, contains UV indicator. Used for elastomeric conformal coating, suitable for lighting, industrial and automotive industries requiring various reliability standards as a coating for rigid and flexible circuit boards, electronic printed wiring boards (PWB), sensitive components and fine pitched designs.
- No added solvents
- Room temperature cure, no ovens required
- Mild heat acceleration can speed in-line processing
- Good adhesion to many substrates
- Allows use with many low-solids no-lead solder
- Soft coating improves reliability against stress
- Low viscosity enhances flow and fill in narrow gaps and spaces
- UL 94 V-0 flammability rating, UL 746E / UL746C Recognized
- IPC-CC-830, Amendment 1 Approved, Mil-I-46058C, Amendment 7 Approved
- Good adhesion allows use with many low-solids (no clean) and no-lead solders
Technical Specifications
Coating Type
Conformal
Dispensing Method
Pail
Volume
-
Product Range
-
Coating Applications
Rigid & Flexible Circuit Boards, Printed Wiring Boards, Sensitive Components & Fine Pitch Design
Coating Colour
Transparent
Weight
3.6kg
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.6
UN Hazard Code:1993