Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoZXSBMR16PT8TA
Order Code1583672
Product RangeZXSBM
Technical Datasheet
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXSBMR16PT8TA
Order Code1583672
Product RangeZXSBM
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage40V
Average Forward Current400mA
Bridge Rectifier Case StyleSMD
No. of Pins8Pins
Forward Voltage Max640mV
Bridge Rectifier MountingSurface Mount
Forward Surge Current13A
Operating Temperature Max150°C
Product RangeZXSBM
SVHCNo SVHC (15-Jan-2018)
Product Overview
This low leakage Schottky bridge and freewheel diode have been specifically designed for the MR16 LED driver solution. The key benefits for the ZXSBMR16PT8TA is a compact surface mount solution and reduced component count in MR16 LED drive circuit.
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
400mA
No. of Pins
8Pins
Bridge Rectifier Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
No SVHC (15-Jan-2018)
Repetitive Peak Reverse Voltage
40V
Bridge Rectifier Case Style
SMD
Forward Voltage Max
640mV
Forward Surge Current
13A
Product Range
ZXSBM
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000116