Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXMN3G32DN8TA
Order Code1583671
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id7.1A
Drain Source On State Resistance0.028ohm
Transistor Case StyleSOIC
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation2.1W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (15-Jan-2018)
Alternatives for ZXMN3G32DN8TA
1 Product Found
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
7.1A
Transistor Case Style
SOIC
Rds(on) Test Voltage
10V
Power Dissipation
2.1W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.028ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074