Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXMD63C03X
Order Code9525360
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel2.3A
Continuous Drain Current Id P Channel2.3A
Drain Source On State Resistance N Channel0.135ohm
Drain Source On State Resistance P Channel0.135ohm
Transistor Case StyleMSOP
No. of Pins8Pins
Power Dissipation N Channel1.25W
Power Dissipation P Channel1.25W
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
The ZXMD63C03X is a dual N/P-channel enhancement-mode MOSFET utilizes unique structure that combines the benefits of low ON-resistance with fast switching speed. It is ideal for high efficiency, low voltage, DC-to-DC converters and disconnect switches applications.
- Low ON-resistance
- Fast switching speed
- Low threshold
- Low gate drive
- Low profile
Applications
Industrial, Power Management, Motor Drive & Control
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
2.3A
Drain Source On State Resistance P Channel
0.135ohm
No. of Pins
8Pins
Power Dissipation P Channel
1.25W
Product Range
-
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
2.3A
Drain Source On State Resistance N Channel
0.135ohm
Transistor Case Style
MSOP
Power Dissipation N Channel
1.25W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000027