Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXMC4559DN8TA
Order Code1471155
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id N Channel3.9A
Continuous Drain Current Id P Channel3.9A
Drain Source On State Resistance N Channel0.105ohm
Drain Source On State Resistance P Channel0.105ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel2.1W
Power Dissipation P Channel2.1W
Operating Temperature Max150°C
Product Range-
Qualification-
Alternatives for ZXMC4559DN8TA
1 Product Found
Product Overview
The ZXMC4559DN8TA is a N/P-channel complementary Pair enhancement-mode MOSFET been designed to minimize the ON-state resistance RDS (ON) and yet maintain superior switching performance. It is ideal for DC-to-DC converters and LCD backlighting applications.
- Low input capacitance
- Low ON-resistance
- Fast switching speed
- Halogen-free
- UL94V-0 Flammability rating
- Qualified to AEC-Q101 standards for high reliability
Applications
Industrial, Power Management, Automotive
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id P Channel
3.9A
Drain Source On State Resistance P Channel
0.105ohm
No. of Pins
8Pins
Power Dissipation P Channel
2.1W
Product Range
-
Drain Source Voltage Vds N Channel
60V
Continuous Drain Current Id N Channel
3.9A
Drain Source On State Resistance N Channel
0.105ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
2.1W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000273