Product Information
Product Overview
The ZXLD1371EST16TC is a LED Driver Controller IC for driving external MOSFET to drive high current LEDs. It is a multi-topology controller enabling it to efficiently control the current through series connected LEDs. The multi-topology enables it to operate in buck, boost and buck-boost configurations. The 60V capability coupled with its multi-topology capability enables it to be used in a wide range of applications and drive in excess of 15 LEDs in series. The ZXLD1371 is a modified hysteretic controller using a patent pending control scheme providing high output current accuracy in all three modes of operation. High accuracy dimming is achieved through DC control and high frequency PWM control. The ZXLD1371 uses two pins for fault diagnosis. A flag output highlights a fault, while the multi-level status pin gives further information on exact fault.
- 0.5% Typical output current accuracy
- Wide dynamic range dimming
- Up to 1MHz switching
- High temperature control of LED current using TADJ
Applications
LED Lighting, Automotive
Technical Specifications
1Channels
-
16Pins
60V
-40°C
-
MSL 1 - Unlimited
-
TSSOP
18mA
1MHz
18mA
TSSOP
8V
Surface Mount
125°C
-
No SVHC (15-Jan-2018)
0
1Outputs
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate