Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | £0.323 |
Product Information
Product Overview
ZXGD3103N8TC is a synchronous MOSFET controller. It is intended to drive MOSFETs configured as ideal diode replacements. This device is comprised of a differential amplifier detector stage and a high-current driver. The detector monitors the reverse voltage of the MOSFET such that if body diode conduction occurs a positive voltage is applied to the MOSFET’s gate pin. Once the positive voltage is applied to the gate the MOSFET switches on allowing reverse current flow. The detectors’ output voltage is then proportional to the MOSFET drain-source reverse voltage drop and this is applied to the gate via the driver. This action provides a rapid turn-off as the current decays. It is used in applications such as low voltage AC/DC adaptors, LED TVs, monitors, set-top boxes, higher power PSU - telecoms and server PSU, computing power supplies - ATX and server PSU, and street lighting.
- VCC range from 5V to 15V, operation upto 250KHz, 180V drain voltage rating
- Proportional gate drive to minimize body diode conduction
- Suitable for discontinuous mode, critical conduction mode and continuous mode operation
- Operating current is 2.16mA typical at (VD ≤ -200mV, VCC = 10V, TA = +25°C)
- Turn-off threshold voltage is -10mV typical at (VG =1V, RH = 100Kohm, RL = o/c)
- Turn-off propagation delay is 15ns typical at (VCC = 10V, TA = +25°C, RBIAS = 3.3Kohm)
- Turn-on propagation delay is 50ns typical at (VCC = 10V, TA = +25°C, RBIAS = 3.3Kohm)
- Gate output voltage is 7.2V typical at (VD = -50mV, RH = o/c, RL = 100Kohm)
- Detector threshold voltage is 10mV, standby current is 5mA
- Operating temperature range from -40°C to +150°C, SO-8 package
Technical Specifications
1Channels
High Side and Low Side
8Pins
Surface Mount
2.5A
5V
-40°C
15ns
-
-
-
MOSFET
SOIC
Non-Inverting
6A
15V
150°C
20ns
-
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate