Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZTX749
Order Code9525980
Technical Datasheet
Collector Emitter Voltage Max25V
Continuous Collector Current2A
Power Dissipation1W
No. of Pins3Pins
Transition Frequency160MHz
DC Current Gain hFE Min200hFE
Operating Temperature Max200°C
Product Range-
Alternatives for ZTX749
1 Product Found
Product Overview
The ZTX749 is a PNP Silicon Planar Medium Power Transistor features low saturation voltage.
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Collector Emitter Voltage Max
25V
Power Dissipation
1W
Transition Frequency
160MHz
Operating Temperature Max
200°C
Continuous Collector Current
2A
No. of Pins
3Pins
DC Current Gain hFE Min
200hFE
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002