Product Information
Product Overview
The ZLDO1117K33TC is a 3.3V Low Dropout or Fixed-mode Positive Regulator with 1A output current capability. It has a 2% tolerance across the industrial temperature range and is guaranteed to have lower than 1.2V dropout at full load current making it ideal to provide well-regulated outputs of 1.2 to 5.0V with input supply voltages up to 18V. The ZLDO1117 is ideally suited to provide well-regulated supplies for low voltage IC applications such as high-speed bus termination and low current 3.3V logic supply across the whole industrial temperature range.
- 2% Tolerance over-temperature, line and load variations
- Fast transient response
- Output current limiting
- Built-in thermal shutdown
- Good noise rejection
- Suitable for use with MLCC capacitors
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
2.7V
1Outputs
3.3V
1A
0
3Pins
125°C
18V
3.3V
Positive Output
1.11V
Surface Mount
-40°C
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate