Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoZLDO1117G33TA
Order Code1825376
Product Range3.3V 1A LDO Voltage Regulators
Technical Datasheet
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZLDO1117G33TA
Order Code1825376
Product Range3.3V 1A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.7V
Input Voltage Max18V
No. of Outputs1Outputs
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current1A
Dropout Voltage - Typ @ Current1.11V
Dropout Voltage Typ @ Current1.11V
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.3V 1A LDO Voltage Regulators
MSL-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The ZLDO1117G33TA is a fixed output low dropout (LDO) positive regulator in 3 pin SOT-223 package. This regulator has 2% tolerance across industrial temperature range. It has lower than 1.2V dropout at full load current making it ideal to provide well regulated outputs with input supply voltages up to 18V. The ZLDO1117 is ideally suited to provide well regulated supplies for low voltage IC application such as high speed bus termination and low current 3.3V logic supply across industrial temperature range.
- Fixed output voltage of 3.3V
- 1A output current
- Dropout voltage of 1.11V at 1A output current
- Input voltage range from 2.7V to 18V
- Fast transient response
- Output current limiting
- Built-in thermal shutdown
- Good noise rejection
- Suitable for use with MLCC capacitors
- Operating junction temperature range from -40°C to 125°C
Applications
Power Management
Technical Specifications
Output Type
Fixed
Input Voltage Max
18V
Output Voltage - Nom
3.3V
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage - Typ @ Current
1.11V
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
-
Input Voltage Min
2.7V
No. of Outputs
1Outputs
Output Voltage Nom
3.3V
Output Voltage Max
-
Max Output Current
1A
Dropout Voltage Typ @ Current
1.11V
IC Case / Package
SOT-223
Operating Temperature Min
-40°C
Product Range
3.3V 1A LDO Voltage Regulators
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000302
Product traceability