Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoZHCS350TA
Order Code4384034
Product RangeZHCS3 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | £0.127 |
9000+ | £0.111 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
£381.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZHCS350TA
Order Code4384034
Product RangeZHCS3 Series
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage40V
Average Forward Current510mA
Forward Voltage Max810mV
Forward Surge Current4.2A
Operating Temperature Max125°C
Diode Case StyleSOD-523
No. of Pins2Pins
Reverse Recovery Time1.6ns
Diode MountingSurface Mount
Product RangeZHCS3 Series
Qualification-
Technical Specifications
Diode Configuration
Single
Average Forward Current
510mA
Forward Surge Current
4.2A
Diode Case Style
SOD-523
Reverse Recovery Time
1.6ns
Product Range
ZHCS3 Series
SVHC
No SVHC (27-Jun-2024)
Repetitive Peak Reverse Voltage
40V
Forward Voltage Max
810mV
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000136
Product traceability